-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 39200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMU01020C3922FB300 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0796
|
Newark | Mmu 0102-50 1% Bl 39K2 Rohs Compliant: Yes |Vishay MMU01020C3922FB300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMU01020C3922FB300
|
Avnet Americas | MMU 0102-50 1% BL 39K2 - Tape and Reel (Alt: MMU01020C3922FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel |
3000 |
|
$0.0178 | Buy Now |
DISTI #
594-MMU01020C3922FB3
|
Mouser Electronics | MELF Resistors 0.2W 39.2Kohms 1% 0102 MELF 150V 50ppm RoHS: Compliant | 1814 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | MMU 0102-50 1% BL 39K2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
24000 Reel |
|
$0.0163 / $0.0177 | Buy Now |
|
Quest Components | 1277 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
MMU01020C3922FB300
|
Avnet Abacus | MMU 0102-50 1% BL 39K2 (Alt: MMU01020C3922FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MICRO-MELF, 8MM BLISTER TAPE, 7"-REEL 0102 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 51000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C3922FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C3922FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 39200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MMU01020C3922FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C3922FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMU01020C3922FB000 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 39200 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT | MMU01020C3922FB300 vs MMU01020C3922FB000 |
MMU01020C3922FB300 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 39200 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT | MMU01020C3922FB300 vs MMU01020C3922FB300 |