MMU01020C1473FB300
Description: RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 147000 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT

Overview of MMU01020C1473FB300 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MMU01020C1473FB300 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # 749-MMU01020C1473FB300TR-ND
DigiKey MMU 0102-50 1% BL 147K Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0509
$0.0509 Buy Now

CAD Models for MMU01020C1473FB300 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMU01020C1473FB300 by Vishay Beyschlag

MMU01020C1473FB300
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF, 0904
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.1 mm
Package Length
2.2 mm
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
147000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0904
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MMU01020C1473FB300
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 147000 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
    VS

Alternate Parts for MMU01020C1473FB300

This table gives cross-reference parts and alternative options found for MMU01020C1473FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C1473FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMU01020C1473FB000 RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 147000 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT Vishay Beyschlag MMU01020C1473FB300 vs MMU01020C1473FB000
MMU01020C1473FB300 Fixed Resistor, Thin Film, 0.3W, 147000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF Vishay Intertechnologies MMU01020C1473FB300 vs MMU01020C1473FB300

Related Parts for MMU01020C1473FB300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMU01020C1473FB300 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMU01020C1473FB300 by Vishay Beyschlag

  • Please alert me when MMU01020C1473FB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMU01020C1473FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMU01020C1473FB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMU01020C1473FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMU01020C1473FB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMU01020C1473FB300 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: