There are no models available for this part yet.
Overview of MMU01020C1209FB000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMU01020C1209FB000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMU01020C1209FB000
|
Avnet Americas | MMU01020C1209FB000 (Alt: MMU01020C1209FB000) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0512 / $0.0578 | Buy Now | |
DISTI #
594-MMU01020C1209FB0
|
Mouser Electronics | MELF Resistors 0.2W 12ohms 1% 0102 MELF 150V 50ppm RoHS: Compliant | 0 |
|
$0.0510 / $0.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0547 | Buy Now | ||
New Advantage Corporation | MICRO-MELF, 8MM BLISTER TAPE, 13in.-REEL 010 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0400 | Buy Now |
CAD Models for MMU01020C1209FB000 by Vishay Intertechnologies
Part Data Attributes for MMU01020C1209FB000 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.1 mm
|
Package Length
|
2.2 mm
|
Package Style
|
MELF
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Rated Power Dissipation (P)
|
0.3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0904
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MMU01020C1209FB000
This table gives cross-reference parts and alternative options found for MMU01020C1209FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C1209FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMU01020C1209FB300 | Fixed Resistor, Thin Film, 0.3W, 12ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF | Vishay Intertechnologies | MMU01020C1209FB000 vs MMU01020C1209FB300 |
MMU01020C1209FB300 | RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 12 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT | Vishay Beyschlag | MMU01020C1209FB000 vs MMU01020C1209FB300 |