Part Details for MMTST-16-24-F-03.00-S by Samtec Inc
Overview of MMTST-16-24-F-03.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for MMTST-16-24-F-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTST-16-24-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 16 POS Wire to Board HDR - Bulk (Alt: MMTST-16-24-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.3600 / $10.8200 | Buy Now |
DISTI #
000000000004001689
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.3600 / $10.8200 | Buy Now |
Part Details for MMTST-16-24-F-03.00-S
MMTST-16-24-F-03.00-S CAD Models
MMTST-16-24-F-03.00-S Part Data Attributes:
|
MMTST-16-24-F-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-16-24-F-03.00-S
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.67 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 3u inch | |
Termination Type | WIRE | |
Total Number of Contacts | 16 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |