Part Details for MMTST-02-24-L-03.69-S by Samtec Inc
Overview of MMTST-02-24-L-03.69-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTST-02-24-L-03.69-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTST-02-24-L-03.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.094m 24AWG 2 POS Wire to Board HDR - Bulk (Alt: MMTST-02-24-L-03.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.4000 / $2.4900 | Buy Now |
DISTI #
000000000003861868
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.4000 / $2.4900 | Buy Now |
Part Details for MMTST-02-24-L-03.69-S
MMTST-02-24-L-03.69-S CAD Models
MMTST-02-24-L-03.69-S Part Data Attributes
|
MMTST-02-24-L-03.69-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-02-24-L-03.69-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |