Part Details for MMTST-02-20-F-30.70-S by Samtec Inc
Overview of MMTST-02-20-F-30.70-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTST-02-20-F-30.70-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTST-02-20-F-30.70-S-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7800 | Buy Now |
DISTI #
MMTST-02-20-F-30.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.78m 20AWG 2 POS Wire to Board HDR - Bulk (Alt: MMTST-02-20-F-30.7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $3.7800 | Buy Now |
DISTI #
200-MMTST0220F30.70S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$1.5700 / $3.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.8300 | Buy Now |
DISTI #
000000000005899275
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$1.8200 / $3.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $3.8300 | Buy Now |
DISTI #
5cd901e4cd7c1c4c38564339
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$1.3100 / $3.7800 | Buy Now |
Part Details for MMTST-02-20-F-30.70-S
MMTST-02-20-F-30.70-S CAD Models
MMTST-02-20-F-30.70-S Part Data Attributes
|
MMTST-02-20-F-30.70-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-02-20-F-30.70-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |