Part Details for MMTS-14-20C-S-06.00-D-TDS by Samtec Inc
Overview of MMTS-14-20C-S-06.00-D-TDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMTS-14-20C-S-06.00-D-TDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTS-14-20C-S-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 20AWG 14 POS Wire to Board to 14 POS Wire to Board HDR-RCP - Bulk (Alt: MMTS-14-20C-S-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$15.7700 / $19.0200 | Buy Now |
DISTI #
000000000005208141
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$15.7700 / $19.0200 | Buy Now |
Part Details for MMTS-14-20C-S-06.00-D-TDS
MMTS-14-20C-S-06.00-D-TDS CAD Models
MMTS-14-20C-S-06.00-D-TDS Part Data Attributes
|
MMTS-14-20C-S-06.00-D-TDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-14-20C-S-06.00-D-TDS
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.117348 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |