Part Details for MMTS-08-20C-L-03.00-S by Samtec Inc
Overview of MMTS-08-20C-L-03.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTS-08-20C-L-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTS-08-20C-L-03.00-S-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4600 | Buy Now |
DISTI #
MMTS-08-20C-L-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 20AWG 8 POS Wire to Board HDR - Bulk (Alt: MMTS-08-20C-L-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6800 / $6.4600 | Buy Now |
DISTI #
200-MMTS0820CL03.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.4200 / $6.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7400 / $9.1600 | Buy Now |
DISTI #
000000000005899257
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$4.4300 / $6.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7400 / $9.1600 | Buy Now |
DISTI #
5cd901e3cd7c1c4c385641ed
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$3.4190 / $6.4560 | Buy Now |
Part Details for MMTS-08-20C-L-03.00-S
MMTS-08-20C-L-03.00-S CAD Models
MMTS-08-20C-L-03.00-S Part Data Attributes
|
MMTS-08-20C-L-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-08-20C-L-03.00-S
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Terminal, Locking, White Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.69 inch | |
Body Length | 0.87 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for MMTS-08-20C-L-03.00-S
This table gives cross-reference parts and alternative options found for MMTS-08-20C-L-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTS-08-20C-L-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMTS-08-24-F-03.00-S | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Terminal, Locking, White Insulator | Samtec Inc | MMTS-08-20C-L-03.00-S vs MMTS-08-24-F-03.00-S |