There are no models available for this part yet.
Overview of MMTS-04-28-S-10.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMTS-04-28-S-10.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMTS-04-28-S-10.00
|
Avnet Americas | .100" Mini Mate Single Row Discrete Wire Cab - Bulk (Alt: MMTS-04-28-S-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3444 / $4.4000 | Buy Now | |
DISTI #
200-MMTS0428S10.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$6.0200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $5.9300 | Buy Now | ||
DISTI #
000000000006409012
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$2.8700 / $4.4000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.4200 / $5.9300 | Buy Now | ||
DISTI #
6260389c1ac2f0b92f77faac
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$2.2150 / $4.4020 | Buy Now |
CAD Models for MMTS-04-28-S-10.00-S by Samtec Inc
Part Data Attributes for MMTS-04-28-S-10.00-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.69 inch
|
Body Length
|
0.47 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
825VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE66
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.9 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
28 AWG
|