There are no models available for this part yet.
Overview of MMTS-02-24-L-07.85-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMTS-02-24-L-07.85-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMTS-02-24-L-07.85-S-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6700 | Buy Now | |
DISTI #
MMTS-02-24-L-07.85
|
Avnet Americas | Cable Assembly Discrete Wire 0.199m 24AWG 2 POS Wire to Board HDR - Bulk (Alt: MMTS-02-24-L-07.85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.6700 | Buy Now | |
DISTI #
200-MMTS-0224L07.85S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.1800 / $2.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.6900 | Buy Now | ||
DISTI #
000000000005899189
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$1.3400 / $2.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $2.6900 | Buy Now | ||
DISTI #
5cd9025ecd7c1c4c3856cfd7
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0300 / $2.6700 | Buy Now |
CAD Models for MMTS-02-24-L-07.85-S by Samtec Inc
Part Data Attributes for MMTS-02-24-L-07.85-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.9 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|