Part Details for MMTS-02-20-S-03.94-D-TDS by Samtec Inc
Overview of MMTS-02-20-S-03.94-D-TDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTS-02-20-S-03.94-D-TDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTS-02-20-S-03.94
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 20AWG 2 POS Wire to Board to 2 POS Wire to Board HDR-RCP - Bulk (Alt: MMTS-02-20-S-03.94) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.9000 / $4.8900 | Buy Now |
DISTI #
000000000005208049
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.9000 / $4.8900 | Buy Now |
Part Details for MMTS-02-20-S-03.94-D-TDS
MMTS-02-20-S-03.94-D-TDS CAD Models
MMTS-02-20-S-03.94-D-TDS Part Data Attributes
|
MMTS-02-20-S-03.94-D-TDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-02-20-S-03.94-D-TDS
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.065024 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |