Part Details for MMTL-14324 by Fairview Microwave Inc
Results Overview of MMTL-14324 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91614-324LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 24 Position ,2.54mm (0.100in) Pitch |
Price & Stock for MMTL-14324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3401
|
Newark | Right Angle Extraction Tool For Mmsp Rohs Compliant: Yes |Fairview Microwave MMTL-14324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$68.5100 | Buy Now |
DISTI #
5328-MMTL-14324-ND
|
DigiKey | RIGHT ANGLE EXTRACTION TOOL FOR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3 In Stock |
|
$58.8600 / $68.5100 | Buy Now |
|
Onlinecomponents.com | Right Angle Extraction Tool For MMSP | 0 |
|
$53.2900 / $71.6700 | Buy Now |
DISTI #
77726157
|
Verical | Tool-Extraction Right Angle Min Qty: 2 Package Multiple: 1 | Americas - 70 |
|
$49.7600 / $62.9900 | Buy Now |
DISTI #
MMTL-14324
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 24 |
|
$49.8700 / $57.9900 | Buy Now |