Part Details for MMTD-20-24C-L-32.00-D-LUS by Samtec Inc
Overview of MMTD-20-24C-L-32.00-D-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMTD-20-24C-L-32.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTD-20-24C-L-32.0
|
Avnet Americas | .100" Mini Mate Double Row Discrete Wire Cab - Bag (Alt: MMTD-20-24C-L-32.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$34.7900 / $45.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7600 / $60.8400 | Buy Now |
DISTI #
000000000007160961
|
Sager | Samtec .100 Mini Mate Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$32.9200 / $45.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.7600 / $60.8400 | Buy Now |
DISTI #
6450f4665e2fb6b305717e83
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$29.1680 / $45.4730 | Buy Now |