Part Details for MMTD-20-20-L-06.00-D-TDS by Samtec Inc
Overview of MMTD-20-20-L-06.00-D-TDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for MMTD-20-20-L-06.00-D-TDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTD-20-20-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 20AWG 40 POS Wire to Board to 40 POS Wire to Board HDR-RCP - Bulk (Alt: MMTD-20-20-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$24.0900 / $40.8900 | Buy Now |
DISTI #
000000000005207982
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$24.0900 / $40.8900 | Buy Now |
Part Details for MMTD-20-20-L-06.00-D-TDS
MMTD-20-20-L-06.00-D-TDS CAD Models
MMTD-20-20-L-06.00-D-TDS Part Data Attributes
|
MMTD-20-20-L-06.00-D-TDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-20-20-L-06.00-D-TDS
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.524 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 600 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Stranding | 7X20 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |