Part Details for MMTD-19-24-L-06.00-S by Samtec Inc
Overview of MMTD-19-24-L-06.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMTD-19-24-L-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTD-19-24-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 38 POS Wire to Board HDR - Bulk (Alt: MMTD-19-24-L-06.00) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.9300 / $15.9200 | Buy Now |
DISTI #
000000000003861640
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.9300 / $15.9200 | Buy Now |
Part Details for MMTD-19-24-L-06.00-S
MMTD-19-24-L-06.00-S CAD Models
MMTD-19-24-L-06.00-S Part Data Attributes
|
MMTD-19-24-L-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-19-24-L-06.00-S
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 |
Alternate Parts for MMTD-19-24-L-06.00-S
This table gives cross-reference parts and alternative options found for MMTD-19-24-L-06.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTD-19-24-L-06.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/169A193 | Board Connector, 38 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol Corporation | MMTD-19-24-L-06.00-S vs M55302/169A193 |
M55302/169A192 | Board Connector, 38 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol Corporation | MMTD-19-24-L-06.00-S vs M55302/169A192 |
220M38C1Q | Board Connector, 38 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | MMTD-19-24-L-06.00-S vs 220M38C1Q |
220M38C1PZ | Board Connector, 38 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | MMTD-19-24-L-06.00-S vs 220M38C1PZ |
220M38D1Q | Board Connector, 38 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | MMTD-19-24-L-06.00-S vs 220M38D1Q |