Part Details for MMT371A815-0001 by METZ CONNECT USA
Overview of MMT371A815-0001 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for MMT371A815-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2367
|
Newark | M12 Pc Board Jack, Individual Parts, Ip67 When Mated, A-Code, Rear Wall Mount, Vertical, 5 Pos Rohs Compliant: Yes |Metz Connect MMT371A815-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $14.9400 | Buy Now |
DISTI #
1849-MMT371A815-0001-ND
|
DigiKey | M12 PC BOARD JACK, INDIVIDUAL PA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$9.3354 / $19.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $12.8800 | Buy Now |