Part Details for MMT10B350T3 by onsemi
Results Overview of MMT10B350T3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMT10B350T3 Information
MMT10B350T3 by onsemi is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MMT10B350T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86121891
|
Verical | Thyristor Surge Protection Devices 300V 2-Pin SMB T/R Min Qty: 1893 Package Multiple: 1 Date Code: 0301 | Americas - 32313 |
|
$0.1981 | Buy Now |
|
Rochester Electronics | Silicon Surge Protector, 400V Max, DO-214AA RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32313 |
|
$0.0983 / $0.1585 | Buy Now |
Part Details for MMT10B350T3
MMT10B350T3 CAD Models
MMT10B350T3 Part Data Attributes
|
MMT10B350T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMT10B350T3
onsemi
400V, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | CASE 403C, SMT, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 300 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for MMT10B350T3
This table gives cross-reference parts and alternative options found for MMT10B350T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT10B350T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGT3500SCT | Littelfuse Inc | Check for Price | Silicon Surge Protector, 400V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | MMT10B350T3 vs SGT3500SCT |
P3500SC | Vishay Intertechnologies | Check for Price | Thyristor Surge Protector, 395V V(BO) Max, 60A, DO-214AA, PLASTIC, SMB, 2 PIN | MMT10B350T3 vs P3500SC |
P3500SC | Teccor | Check for Price | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | MMT10B350T3 vs P3500SC |
TB3500H | Lite-On Semiconductor Corporation | Check for Price | Silicon Surge Protector, 400V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN | MMT10B350T3 vs TB3500H |
NP3500SCT3G | onsemi | Check for Price | 400V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | MMT10B350T3 vs NP3500SCT3G |
TB3500H-13-F | Diodes Incorporated | $0.6414 | Silicon Surge Protector, 400V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | MMT10B350T3 vs TB3500H-13-F |
TB3500H-7 | Diodes Incorporated | Check for Price | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | MMT10B350T3 vs TB3500H-7 |
SMP100-320 | STMicroelectronics | Check for Price | 470V, 60A, SILICON SURGE PROTECTOR, DO-214AA, SMB, DO-214AA, 2 PIN | MMT10B350T3 vs SMP100-320 |
P3500SC | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | MMT10B350T3 vs P3500SC |
P3500SCL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | MMT10B350T3 vs P3500SCL |