Part Details for MMT10B310T3 by onsemi
Overview of MMT10B310T3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT10B310T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Diac (bidirectional Diode Thyristor), 350v V(bo) Max, Do-214aa / Smb | 25000 |
|
$0.1523 / $0.4350 | Buy Now |
|
Chip1Cloud | Thyristor Surge Protectors | THYRISTOR 270V 100A DO214AA | 55000 |
|
RFQ |
Part Details for MMT10B310T3
MMT10B310T3 CAD Models
MMT10B310T3 Part Data Attributes:
|
MMT10B310T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMT10B310T3
onsemi
365V, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | CASE 403C, SMT, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 365 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 270 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for MMT10B310T3
This table gives cross-reference parts and alternative options found for MMT10B310T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT10B310T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT10B310T3G | 365V, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN | onsemi | MMT10B310T3 vs MMT10B310T3G |
MMT10B310T3 | 365V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | MMT10B310T3 vs MMT10B310T3 |