MMT08B260T3G
Description: 320V, 32A, SILICON SURGE PROTECTOR, DO-214AA, LEAD FREE, CASE 403C, SMT, SMB, 2 PIN

Overview of MMT08B260T3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMT08B260T3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MMT08B260T3G
Avnet Americas Thyristor TSPD 200V 32A 2-Pin SMB T/R - Tape and Reel (Alt: MMT08B260T3G) RoHS: Compliant Min Qty: 1781 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10000 Partner Stock
  • 1,781 $0.2078
  • 1,800 $0.2022
  • 3,600 $0.1966
  • 9,000 $0.1909
  • 18,000 $0.1853
  • 90,000 $0.1797
  • 180,000 $0.1741
$0.1741 / $0.2078 Buy Now
Rochester Electronics Silicon Surge Protector, 320V Max, 32A, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $0.2048
  • 25 $0.2007
  • 100 $0.1925
  • 500 $0.1843
  • 1,000 $0.1741
$0.1741 / $0.2048 Buy Now
Chip 1 Exchange INSTOCK 9538
RFQ

CAD Models for MMT08B260T3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMT08B260T3G by onsemi

MMT08B260T3G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DO-214
Package Description
LEAD FREE, CASE 403C, SMT, SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 403C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Breakover Voltage-Max
320 V
Configuration
SINGLE
DC Off-state Voltage-Max
200 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
32 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. MMT08B260T3G
    onsemi
    320V, 32A, SILICON SURGE PROTECTOR, DO-214AA, LEAD FREE, CASE 403C, SMT, SMB, 2 PIN
    VS

Related Parts for MMT08B260T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMT08B260T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMT08B260T3G by onsemi

Select Manufacturer
Which Manufacturer of MMT08B260T3G would you like to use for your alert(s)?
  • Please alert me when MMT08B260T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMT08B260T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMT08B260T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMT08B260T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMT08B260T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMT08B260T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: