Part Details for MMT05B330T3 by Freescale Semiconductor
Results Overview of MMT05B330T3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMT05B330T3 Information
MMT05B330T3 by Freescale Semiconductor is a DIAC.
DIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for MMT05B330T3
MMT05B330T3 CAD Models
MMT05B330T3 Part Data Attributes
|
MMT05B330T3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMT05B330T3
Freescale Semiconductor
DIAC (BIDIRECTIONAL DIODE THYRISTOR),380V V(BO) MAX,DO-214AA / SMB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Breakover Voltage-Max | 380 V | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | DIAC |