Part Details for MMT-132-02-L-DH-A-P-FR by Samtec Inc
Overview of MMT-132-02-L-DH-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MMT-132-02-L-DH-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-132-02-L-DH-A-
|
Avnet Americas | 2.00 mm Horizontal Surface Mount Terminal Str - Tape and Reel (Alt: MMT-132-02-L-DH-A-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-MMT13202LDHAPFR
|
Mouser Electronics | Samtec | 0 |
|
$4.0000 / $7.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $14.1900 | Buy Now |
DISTI #
000000000007217136
|
Sager | 2.00 MM HORIZONTAL SURFACE MOUNT TERMINAL STRIP Min Qty: 250 | 0 |
|
$7.1500 / $11.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8100 / $14.1900 | Buy Now |
DISTI #
65a4ebe602c77c655f4782a2
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 250 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.0000 / $11.5800 | Buy Now |