Part Details for MMT-130-01-S-SH-K by Samtec Inc
Results Overview of MMT-130-01-S-SH-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMT-130-01-S-SH-K Information
MMT-130-01-S-SH-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | MMT BUILD ONLY. 2732A - 4K X 8 EPROM - (DM: 8001203JA) | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for MMT-130-01-S-SH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC2304
|
Newark | Header. 30 Contacts, 1 Row, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $9.3900 | Buy Now |
DISTI #
3937-MMT-130-01-S-SH-K-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$27.4900 | Buy Now |
DISTI #
612-MMT-130-01-S-SH-K-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0800 | Buy Now |
DISTI #
MMT-130-01-S-SH-K
|
Avnet Americas | Pin Header, Polyimide Film Pick & Place Pad, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows - Rail/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 149 Factory Stock |
|
$5.3376 / $6.2430 | Buy Now |
DISTI #
200-MMT13001SSHK
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$3.2300 / $8.8600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $8.6900 | Buy Now |
DISTI #
85067331
|
Verical | Conn Unshrouded Header HDR 30 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 149 |
|
$7.2870 / $8.8600 | Buy Now |
DISTI #
5cd9026ecd7c1c4c3856e323
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 149 |
|
$3.2300 / $8.8600 | Buy Now |
|
Powell Electronics | 2.00 mm Horizontal Surface Mount Termina Min Qty: 1 | 98 |
|
$5.7100 / $8.8600 | Buy Now |
DISTI #
000000000000060450
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 149 |
|
$4.9500 / $8.8600 | Buy Now |
Part Details for MMT-130-01-S-SH-K
MMT-130-01-S-SH-K CAD Models
MMT-130-01-S-SH-K Part Data Attributes
|
MMT-130-01-S-SH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-130-01-S-SH-K
Samtec Inc
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-130-01-S-SH-K
This table gives cross-reference parts and alternative options found for MMT-130-01-S-SH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-130-01-S-SH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMT-130-01-F-SH-K | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | MMT-130-01-S-SH-K vs MMT-130-01-F-SH-K |
MMT-130-01-T-SH-K-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-130-01-S-SH-K vs MMT-130-01-T-SH-K-TR |