Part Details for MMT-122-01-T-DH-003 by Samtec Inc
Overview of MMT-122-01-T-DH-003 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-122-01-T-DH-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-122-01-T-DH-00
|
Avnet Americas | Conn Unshrouded HDR 44 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-122-01-T-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
000000000005034363
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
5cd901aacd7c1c4c3855ffda
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.5510 / $5.0770 | Buy Now |
Part Details for MMT-122-01-T-DH-003
MMT-122-01-T-DH-003 CAD Models
MMT-122-01-T-DH-003 Part Data Attributes
|
MMT-122-01-T-DH-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-122-01-T-DH-003
Samtec Inc
Board Connector, 43 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-122-01-T-DH-003
This table gives cross-reference parts and alternative options found for MMT-122-01-T-DH-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-122-01-T-DH-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1922U-KP1 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-122-01-T-DH-003 vs HC1922U-KP1 |
HC19227-KD6 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-122-01-T-DH-003 vs HC19227-KD6 |
HC1922V-KU2 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-122-01-T-DH-003 vs HC1922V-KU2 |
HC1922V-KT1 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-122-01-T-DH-003 vs HC1922V-KT1 |
50006-3043CLF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | MMT-122-01-T-DH-003 vs 50006-3043CLF |
HC19221-KD4 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-122-01-T-DH-003 vs HC19221-KD4 |
HC1922G-KE5 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-122-01-T-DH-003 vs HC1922G-KE5 |
HC1923V-KL4 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-122-01-T-DH-003 vs HC1923V-KL4 |
TSW-122-07-L-Q-027 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-122-01-T-DH-003 vs TSW-122-07-L-Q-027 |
HC1923V-KL0 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-122-01-T-DH-003 vs HC1923V-KL0 |