Part Details for MMT-122-01-S-DH-K by Samtec Inc
Overview of MMT-122-01-S-DH-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-122-01-S-DH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T4015
|
Newark | 2.00 Mm Horizontal Surface Mount Terminal Strip |Samtec MMT-122-01-S-DH-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $14.8400 | Buy Now |
DISTI #
MMT-122-01-S-DH-K-ND
|
DigiKey | CONN HEADER SMD R/A 44POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$9.9750 / $12.6900 | Buy Now |
DISTI #
MMT-122-01-S-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-122-01-S-DH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.1700 / $12.6900 | Buy Now |
DISTI #
200-MMT12201SDHK
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$3.9800 / $12.6900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$6.0300 / $13.1200 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$6.0300 / $13.1200 | Buy Now |
Part Details for MMT-122-01-S-DH-K
MMT-122-01-S-DH-K CAD Models
MMT-122-01-S-DH-K Part Data Attributes
|
MMT-122-01-S-DH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-122-01-S-DH-K
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-122-01-S-DH-K
This table gives cross-reference parts and alternative options found for MMT-122-01-S-DH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-122-01-S-DH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221R44F30 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | MMT-122-01-S-DH-K vs 221R44F30 |
814L-71-222-03 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Methode Electronics Inc | MMT-122-01-S-DH-K vs 814L-71-222-03 |
M22-078050S2205 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Harwin | MMT-122-01-S-DH-K vs M22-078050S2205 |
M22-078050T2246 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Harwin | MMT-122-01-S-DH-K vs M22-078050T2246 |
TSH-122-01-S-DH-SL | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-122-01-S-DH-K vs TSH-122-01-S-DH-SL |