Part Details for MMT-120-02-L-SH-LC by Samtec Inc
Overview of MMT-120-02-L-SH-LC by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MMT-120-02-L-SH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-120-02-L-SH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder RA SMD - Bulk (Alt: MMT-120-02-L-SH-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMT-120-02-L-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 20 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-120-02-L-SH-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.1400 / $2.9600 | Buy Now |
DISTI #
000000000002678207
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.1400 / $2.9600 | Buy Now |
Part Details for MMT-120-02-L-SH-LC
MMT-120-02-L-SH-LC CAD Models
MMT-120-02-L-SH-LC Part Data Attributes
|
MMT-120-02-L-SH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-120-02-L-SH-LC
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |