Part Details for MMT-113-01-L-SH-P by Samtec Inc
Results Overview of MMT-113-01-L-SH-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMT-113-01-L-SH-P Information
MMT-113-01-L-SH-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | MMT BUILD ONLY. 2732A - 4K X 8 EPROM - (DM: 8001203JA) |
Price & Stock for MMT-113-01-L-SH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-113-01-L-SH-P
|
Avnet Americas | Conn Unshrouded HDR 13 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-113-01-L-SH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $3.0800 | Buy Now |
DISTI #
000000000003861467
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $3.0800 | Buy Now |
Part Details for MMT-113-01-L-SH-P
MMT-113-01-L-SH-P CAD Models
MMT-113-01-L-SH-P Part Data Attributes
|
MMT-113-01-L-SH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-113-01-L-SH-P
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.027 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for MMT-113-01-L-SH-P
This table gives cross-reference parts and alternative options found for MMT-113-01-L-SH-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-113-01-L-SH-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMT-113-01-S-SV-LC-TR | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MMT-113-01-L-SH-P vs MMT-113-01-S-SV-LC-TR |
MMT-113-01-S-SV | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | MMT-113-01-L-SH-P vs MMT-113-01-S-SV |
MMT-113-01-L-SV | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | MMT-113-01-L-SH-P vs MMT-113-01-L-SV |
MMT-113-01-T-SV | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | MMT-113-01-L-SH-P vs MMT-113-01-T-SV |
MMT-113-01-F-SV | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | MMT-113-01-L-SH-P vs MMT-113-01-F-SV |
MMT-113-01-T-SV-A-TR | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MMT-113-01-L-SH-P vs MMT-113-01-T-SV-A-TR |
MMT-113-01-L-SV-A-P | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MMT-113-01-L-SH-P vs MMT-113-01-L-SV-A-P |
MMT-113-01-S-SV-A-P | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MMT-113-01-L-SH-P vs MMT-113-01-S-SV-A-P |
MMT-113-01-L-SV-A-TR | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MMT-113-01-L-SH-P vs MMT-113-01-L-SV-A-TR |
MMT-113-01-L-SV-LC-TR | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MMT-113-01-L-SH-P vs MMT-113-01-L-SV-LC-TR |