Part Details for MMT-108-02-L-DH-002-K by Samtec Inc
Overview of MMT-108-02-L-DH-002-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-108-02-L-DH-002-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-108-02-L-DH-002-K-ND
|
DigiKey | CONN HEADER SMD R/A 16POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1900 | Buy Now |
DISTI #
MMT-108-02-L-DH-00
|
Avnet Americas | SATMMT-108-02-L-DH-002-K - Rail/Tube (Alt: MMT-108-02-L-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6000 / $4.1900 | Buy Now |
DISTI #
200-MMT10802LDH002K
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.3500 / $4.1900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $4.2800 | Buy Now |
DISTI #
MMT-108-02-L-DH-002-K
|
Avnet Abacus | SATMMT-108-02-L-DH-002-K (Alt: MMT-108-02-L-DH-002-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $4.2800 | Buy Now |
DISTI #
5cd901e4cd7c1c4c38564323
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $4.1900 | Buy Now |
Part Details for MMT-108-02-L-DH-002-K
MMT-108-02-L-DH-002-K CAD Models
MMT-108-02-L-DH-002-K Part Data Attributes
|
MMT-108-02-L-DH-002-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-108-02-L-DH-002-K
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |