Part Details for MMT-104-02-L-SH-TR by Samtec Inc
Results Overview of MMT-104-02-L-SH-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMT-104-02-L-SH-TR Information
MMT-104-02-L-SH-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | MMT BUILD ONLY. 2732A - 4K X 8 EPROM - (DM: 8001203JA) |
Price & Stock for MMT-104-02-L-SH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4700
|
Newark | "2.00 Mm Horizontal Surface Mount Terminal Strip" |Samtec MMT-104-02-L-SH-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7480 / $1.0300 | Buy Now |
DISTI #
MMT-104-02-L-SH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 975 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
MMT-104-02-L-SH-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, MMT ... more RoHS: Compliant Min Qty: 975 Package Multiple: 975 Container: Reel | 0 |
|
$0.5124 / $0.8101 | Buy Now |
DISTI #
200-MMT10402LSHTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 578 |
|
$0.5500 / $1.2400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.4667 / $1.1350 | Buy Now |
DISTI #
5cd9020bcd7c1c4c385672cb
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.4500 / $1.2400 | Buy Now |
DISTI #
000000000002197758
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.6600 / $1.2400 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.4667 / $1.1350 | Buy Now |
Part Details for MMT-104-02-L-SH-TR
MMT-104-02-L-SH-TR CAD Models
MMT-104-02-L-SH-TR Part Data Attributes
|
MMT-104-02-L-SH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-104-02-L-SH-TR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for MMT-104-02-L-SH-TR
This table gives cross-reference parts and alternative options found for MMT-104-02-L-SH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-104-02-L-SH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMT-104-02-F-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | MMT-104-02-L-SH-TR vs MMT-104-02-F-SH-TR |
MMT-104-02-F-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | MMT-104-02-L-SH-TR vs MMT-104-02-F-SH |
MMT-104-02-LM-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | MMT-104-02-L-SH-TR vs MMT-104-02-LM-SH |
MMT-104-02-FM-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-104-02-L-SH-TR vs MMT-104-02-FM-SH |
MMT-104-02-SM-SH | Samtec Inc | $1.7710 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | MMT-104-02-L-SH-TR vs MMT-104-02-SM-SH |
MMT-104-02-S-SH-TR | Samtec Inc | $1.5444 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-104-02-L-SH-TR vs MMT-104-02-S-SH-TR |
MMT-104-02-L-SH | Samtec Inc | $1.1793 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | MMT-104-02-L-SH-TR vs MMT-104-02-L-SH |
MMT-104-02-S-SH | Samtec Inc | $1.7710 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | MMT-104-02-L-SH-TR vs MMT-104-02-S-SH |
MMT-104-02-T-SH-TR | Samtec Inc | $0.7537 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | MMT-104-02-L-SH-TR vs MMT-104-02-T-SH-TR |
MMT-104-02-TM-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-104-02-L-SH-TR vs MMT-104-02-TM-SH-TR |