Part Details for MMT-104-02-F-SH-LC by Samtec Inc
Overview of MMT-104-02-F-SH-LC by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MMT-104-02-F-SH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-104-02-F-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 4 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-104-02-F-SH-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.9820 / $2.0300 | Buy Now |
DISTI #
000000000003861372
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.9820 / $2.0300 | Buy Now |
Part Details for MMT-104-02-F-SH-LC
MMT-104-02-F-SH-LC CAD Models
MMT-104-02-F-SH-LC Part Data Attributes
|
MMT-104-02-F-SH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-104-02-F-SH-LC
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-104-02-F-SH-LC
This table gives cross-reference parts and alternative options found for MMT-104-02-F-SH-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-104-02-F-SH-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-104-06-L-S-LL | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MMT-104-02-F-SH-LC vs TSW-104-06-L-S-LL |
1604790000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MMT-104-02-F-SH-LC vs 1604790000 |
TSW-104-12-L-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MMT-104-02-F-SH-LC vs TSW-104-12-L-S-RA |
TSW-104-11-T-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MMT-104-02-F-SH-LC vs TSW-104-11-T-S-RA |
TSW-104-25-F-S-LL | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MMT-104-02-F-SH-LC vs TSW-104-25-F-S-LL |
TSS-104-03-S-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | MMT-104-02-F-SH-LC vs TSS-104-03-S-S |
1616030000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Weidmüller Interface GmbH & Co. KG | MMT-104-02-F-SH-LC vs 1616030000 |
1642370000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MMT-104-02-F-SH-LC vs 1642370000 |
TSW-104-08-TM-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MMT-104-02-F-SH-LC vs TSW-104-08-TM-S-RA |
TSW-104-25-S-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MMT-104-02-F-SH-LC vs TSW-104-25-S-S |