Part Details for MMT-104-01-T-SH by Samtec Inc
Results Overview of MMT-104-01-T-SH by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMT-104-01-T-SH Information
MMT-104-01-T-SH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | MMT BUILD ONLY. 2732A - 4K X 8 EPROM - (DM: 8001203JA) |
Price & Stock for MMT-104-01-T-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5662
|
Newark | Header, 2.0Mm, Smd, 1X4 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.8650 | Buy Now |
DISTI #
MMT-104-01-T-SH-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Tube |
710 In Stock |
|
$0.3481 / $1.1200 | Buy Now |
DISTI #
MMT-104-01-T-SH
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle - Rai... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube |
100 597 Factory Stock |
|
$0.4096 / $0.4420 | Buy Now |
DISTI #
200-MMT10401TSH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 1045 |
|
$0.2200 / $0.7700 | Buy Now |
DISTI #
V36:1790_08494845
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2435 | Americas - 69 |
|
$0.3815 / $0.7700 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.2400 / $0.6150 | Buy Now |
DISTI #
85037992
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 597 |
|
$0.7700 | Buy Now |
DISTI #
84352520
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2435 | Americas - 69 |
|
$0.7700 | Buy Now |
DISTI #
5cd901d4cd7c1c4c38562fb5
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 597 |
|
$0.2200 / $0.7700 | Buy Now |
|
Powell Electronics | 2.00 mm Horizontal Surface Mount Termina Min Qty: 1 | 394 |
|
$0.4000 / $0.7700 | Buy Now |
Part Details for MMT-104-01-T-SH
MMT-104-01-T-SH CAD Models
MMT-104-01-T-SH Part Data Attributes
|
MMT-104-01-T-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-104-01-T-SH
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.316 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-104-01-T-SH
This table gives cross-reference parts and alternative options found for MMT-104-01-T-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-104-01-T-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMT-104-01-TM-SH | Samtec Inc | $0.6617 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-104-01-T-SH vs MMT-104-01-TM-SH |
MMT-104-01-S-SH | Samtec Inc | $1.6863 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | MMT-104-01-T-SH vs MMT-104-01-S-SH |
MMT-104-01-FM-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-104-01-T-SH vs MMT-104-01-FM-SH |
MMT-104-01-SM-SH | Samtec Inc | $1.6863 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | MMT-104-01-T-SH vs MMT-104-01-SM-SH |
MMT-104-01-H-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-104-01-T-SH vs MMT-104-01-H-SH |
MMT-104-01-F-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT-104-01-T-SH vs MMT-104-01-F-SH-TR |
MMT-104-01-TM-SH-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | MMT-104-01-T-SH vs MMT-104-01-TM-SH-TR |
MMT-104-01-LM-SH | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | MMT-104-01-T-SH vs MMT-104-01-LM-SH |
MMT-104-01-L-SH-TR | Samtec Inc | $0.9198 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | MMT-104-01-T-SH vs MMT-104-01-L-SH-TR |
MMT-104-01-L-SH | Samtec Inc | $0.9969 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | MMT-104-01-T-SH vs MMT-104-01-L-SH |
MMT-104-01-T-SH Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connection without damaging the terminals.
-
Yes, the MMT-104-01-T-SH is designed to withstand vibration and shock according to IEC 61373 Cat. 2, making it suitable for use in high-vibration environments.
-
The operating temperature range for the MMT-104-01-T-SH is -40°C to 125°C, making it suitable for use in a wide range of applications.
-
Yes, the MMT-104-01-T-SH is designed for automated assembly and can be used with standard pick-and-place machines and reflow soldering processes.
-
The recommended wire size for the MMT-104-01-T-SH is 24-30 AWG, but it can accommodate wire sizes up to 20 AWG with proper termination.