Part Details for MMT-104-01-S-MT-001-K-TR by Samtec Inc
Overview of MMT-104-01-S-MT-001-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-104-01-S-MT-001-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-104-01-S-MT-00
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA Thru-Hole/SMD T/R - Tape and Reel (Alt: MMT-104-01-S-MT-00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7100 / $2.6000 | Buy Now |
DISTI #
000000000002522297
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7100 / $2.6000 | Buy Now |
Part Details for MMT-104-01-S-MT-001-K-TR
MMT-104-01-S-MT-001-K-TR CAD Models
MMT-104-01-S-MT-001-K-TR Part Data Attributes
|
MMT-104-01-S-MT-001-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-104-01-S-MT-001-K-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |