Part Details for MMT-103-02-T-MT-FR by Samtec Inc
Overview of MMT-103-02-T-MT-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMT-103-02-T-MT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-103-02-T-MT-FR
|
Avnet Americas | Connector Unshrouded Header 6 Position 2mm Solder Right Angle Surface Mount/Through Hole T/R - Tape and Reel (Alt: MMT-103-02-T-MT-FR) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$0.4222 / $0.7600 | Buy Now |
DISTI #
200-MMT10302TMTFR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$0.4400 / $0.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4528 / $0.9844 | Buy Now |
DISTI #
000000000006215378
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 325 | 0 |
|
$0.3500 / $0.7600 | Buy Now |
DISTI #
MMT-103-02-T-MT-FR
|
Avnet Abacus | Connector Unshrouded Header 6 Position 2mm Solder Right Angle Surface Mount/Through Hole T/R (Alt: MMT-103-02-T-MT-FR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4528 / $0.9844 | Buy Now |
DISTI #
5fbfbe2e61bb334fe95eabb9
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 325 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.3500 / $0.7600 | Buy Now |
Part Details for MMT-103-02-T-MT-FR
MMT-103-02-T-MT-FR CAD Models
MMT-103-02-T-MT-FR Part Data Attributes
|
MMT-103-02-T-MT-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-103-02-T-MT-FR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.154 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |