Part Details for MMT-103-02-S-SH-A-P-TR-001 by Samtec Inc
Results Overview of MMT-103-02-S-SH-A-P-TR-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMT-103-02-S-SH-A-P-TR-001 Information
MMT-103-02-S-SH-A-P-TR-001 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2732A-25/BJA | Rochester Electronics LLC | MMT BUILD ONLY. 2732A - 4K X 8 EPROM - (DM: 8001203JA) |
Price & Stock for MMT-103-02-S-SH-A-P-TR-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-103-02-S-SH-A-P-TR-001
|
Avnet Americas | 2MM SMT STRIPS - Bulk (Alt: MMT-103-02-S-SH-A-P-TR-001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7400 / $2.2440 | Buy Now |
DISTI #
000000000003076520
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7400 / $2.2440 | Buy Now |
Part Details for MMT-103-02-S-SH-A-P-TR-001
MMT-103-02-S-SH-A-P-TR-001 CAD Models
MMT-103-02-S-SH-A-P-TR-001 Part Data Attributes
|
MMT-103-02-S-SH-A-P-TR-001
Samtec Inc
Buy Now
|
Compare Parts:
MMT-103-02-S-SH-A-P-TR-001
Samtec Inc
Select a part to compare: |
Samacsys Manufacturer | SAMTEC |