There are no models available for this part yet.
Overview of MMT-103-02-S-DH by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMT-103-02-S-DH by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MMT-103-02-S-DH-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3.1454 / $6.6900 | Buy Now | |
DISTI #
MMT-103-02-S-DH-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6800 | Buy Now | |
DISTI #
MMT-103-02-S-DH
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2mm Solder RA SMD - Tape and Reel (Alt: MMT-103-02-S-DH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7300 / $3.6800 | Buy Now | |
DISTI #
200-MMT10302SDH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1900 / $2.2600 | Order Now | |
DISTI #
V36:1790_08491503
|
Arrow Electronics | Conn Unshrouded Header HDR 6 POS 2mm Solder RA Side Entry SMD Layer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2232 | Americas - 100 |
|
$0.5862 / $1.7740 | Buy Now | |
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2500 / $2.4500 | Buy Now | ||
DISTI #
63204265
|
Verical | Conn Unshrouded Header HDR 6 POS 2mm Solder RA Side Entry SMD Layer RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 100 |
|
$0.5862 / $1.7740 | Buy Now | |
DISTI #
000000000000745883
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.5500 / $3.6800 | Buy Now | |
DISTI #
MMT-103-02-S-DH
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2mm Solder RA SMD - Tape and Reel (Alt: MMT-103-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S701000779652
|
Chip1Stop | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 100 |
|
$2.1100 / $2.8700 | Buy Now |
CAD Models for MMT-103-02-S-DH by Samtec Inc
Part Data Attributes for MMT-103-02-S-DH by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|