Part Details for MMT-103-02-F-MT-P-TR by Samtec Inc
Overview of MMT-103-02-F-MT-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-103-02-F-MT-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-103-02-F-MT-P-
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder RA SMD/Through Hole T/R - Tape and Reel (Alt: MMT-103-02-F-MT-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8710 / $1.2910 | Buy Now |
DISTI #
000000000005481074
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8710 / $1.2910 | Buy Now |
Part Details for MMT-103-02-F-MT-P-TR
MMT-103-02-F-MT-P-TR CAD Models
MMT-103-02-F-MT-P-TR Part Data Attributes
|
MMT-103-02-F-MT-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-103-02-F-MT-P-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.151 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-103-02-F-MT-P-TR
This table gives cross-reference parts and alternative options found for MMT-103-02-F-MT-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-103-02-F-MT-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
58478-006H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMT-103-02-F-MT-P-TR vs 58478-006H |
2011-2X03G10S-10.6-3B | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Oupiin | MMT-103-02-F-MT-P-TR vs 2011-2X03G10S-10.6-3B |
90806-96LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMT-103-02-F-MT-P-TR vs 90806-96LF |
HM3103-A2P0-7H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | MMT-103-02-F-MT-P-TR vs HM3103-A2P0-7H |
HL4803F-KHF,M | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | MMT-103-02-F-MT-P-TR vs HL4803F-KHF,M |
TST-103-03-H-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-103-02-F-MT-P-TR vs TST-103-03-H-D |
HC1904V-KU9 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-103-02-F-MT-P-TR vs HC1904V-KU9 |
220M6C01F22 | Board Connector, 6 Contact(s), 2 Row(s), Male, Crimp Terminal, | ITW McMurdo Connectors | MMT-103-02-F-MT-P-TR vs 220M6C01F22 |
TSW-103-24-S-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MMT-103-02-F-MT-P-TR vs TSW-103-24-S-Q |
86381-6006 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MMT-103-02-F-MT-P-TR vs 86381-6006 |