Part Details for MMT-102-01-S-SH by Samtec Inc
Overview of MMT-102-01-S-SH by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-102-01-S-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P3621
|
Newark | Header. 2 Contacts, 1 Row, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec MMT-102-01-S-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 / $1.3600 | Buy Now |
DISTI #
612-MMT-102-01-S-SH-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Strip |
960 In Stock |
|
$0.8000 / $1.6100 | Buy Now |
DISTI #
MMT-102-01-S-SH
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD - Tape and Reel (Alt: MMT-102-01-S-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $1.6100 | Buy Now |
DISTI #
200-MMT10201SSH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 1537 |
|
$0.3200 / $1.6100 | Buy Now |
DISTI #
V36:1790_08487522
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2mm Solder RA Side Entry SMD Layer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2102 | Americas - 5 |
|
$1.0100 / $1.6100 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant |
525 In Stock |
|
$0.3200 / $1.6100 | Buy Now |
DISTI #
68406948
|
Verical | Conn Unshrouded Header HDR 2 POS 2mm Solder RA Side Entry SMD Layer RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 500 |
|
$0.8000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.079 Pitch | 104 |
|
$1.2540 / $2.2800 | Buy Now |
DISTI #
000000000000060418
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.5900 / $1.6100 | Buy Now |
DISTI #
MMT-102-01-S-SH
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD - Tape and Reel (Alt: MMT-102-01-S-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMT-102-01-S-SH
MMT-102-01-S-SH CAD Models
MMT-102-01-S-SH Part Data Attributes
|
MMT-102-01-S-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-102-01-S-SH
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-102-01-S-SH
This table gives cross-reference parts and alternative options found for MMT-102-01-S-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-102-01-S-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-102-26-G-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE | Samtec Inc | MMT-102-01-S-SH vs HTSW-102-26-G-S |
77315-101-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | MMT-102-01-S-SH vs 77315-101-02 |
TSM-102-03-SM-SH-A-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-102-01-S-SH vs TSM-102-03-SM-SH-A-P-TR |
TSM-103-02-TM-SV-001-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-102-01-S-SH vs TSM-103-02-TM-SV-001-P-TR |
TSM-102-01-SM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-102-01-S-SH vs TSM-102-01-SM-SV-TR |
10007607-80202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | MMT-102-01-S-SH vs 10007607-80202 |
TSM-102-04-TM-SH-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-102-01-S-SH vs TSM-102-04-TM-SH-P-TR |
TSM-102-01-L-SV-FR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-102-01-S-SH vs TSM-102-01-L-SV-FR |
TSM-102-03-LM-SH-A-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-102-01-S-SH vs TSM-102-03-LM-SH-A-P-TR |
77773-408LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol Communications Solutions | MMT-102-01-S-SH vs 77773-408LF |