Part Details for MMSZ75VCWF by Lite-On Semiconductor Corporation
Results Overview of MMSZ75VCWF by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ75VCWF Information
MMSZ75VCWF by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ75VCWF
MMSZ75VCWF CAD Models
MMSZ75VCWF Part Data Attributes
|
MMSZ75VCWF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ75VCWF
Lite-On Semiconductor Corporation
Zener Diode, 75V V(Z), 5%, 0.5W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 255 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |