-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 5.6 V, SOD-123 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5V6T3GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23893 In Stock |
|
$0.0216 / $0.1200 | Buy Now |
DISTI #
MMSZ5V6T3G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5V6T3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0201 | Buy Now |
DISTI #
863-MMSZ5V6T3G
|
Mouser Electronics | Zener Diodes 5.6V 500mW RoHS: Compliant | 16308 |
|
$0.0220 / $0.1200 | Buy Now |
DISTI #
70340439
|
RS | MMSZ5V6T3G Zener Diode, 5.6V 5% 0.5 W SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5V6T3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Future Electronics | Zener Diodes 5.6V 500mW RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0191 / $0.0211 | Buy Now |
|
Onlinecomponents.com | MMSZ5V6T3G Zener Diode, 5.6V 5% 0.5 W SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5V6T3G | 0 |
|
$0.0179 / $0.0203 | Buy Now |
|
Rochester Electronics | MMSZ - 500 mW, 5% Zener Diode Voltage Regulator 5.6 V RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
MMSZ5V6T3G
|
Avnet Silica | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5V6T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMSZ5V6T3G
|
EBV Elektronik | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5V6T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5V6T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5V6T3G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 5.6 V, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MMSZ5V6T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5V6T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5V6T3 | Motorola Mobility LLC | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5V6T3G vs MMSZ5V6T3 |
TCMMSZ5V6 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5V6T3G vs TCMMSZ5V6 |
MMSZ5V6T1 | Motorola Mobility LLC | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5V6T3G vs MMSZ5V6T1 |
MMSZ5V6T3 | onsemi | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5V6T3G vs MMSZ5V6T3 |
MMSZ5V6T1 | onsemi | Check for Price | 500 mW; 5% Zener Diode Voltage Regulator 5.6 V, SOD-123 2 LEAD, 3000-REEL | MMSZ5V6T3G vs MMSZ5V6T1 |