Part Details for MMSZ5267BT1G by Aptina Imaging
Overview of MMSZ5267BT1G by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5267BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81423220
|
Verical | Zener Diode Single 75V 5% 270Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 374 Package Multiple: 1 Date Code: 2423 | Americas - 53900 |
|
$0.0214 / $0.0341 | Buy Now |
DISTI #
84428605
|
Verical | Zener Diode Single 75V 5% 270Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2433 | Americas - 48000 |
|
$0.0144 / $0.0212 | Buy Now |
DISTI #
82789194
|
Verical | Zener Diode Single 75V 5% 270Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 | Americas - 33000 |
|
$0.0145 / $0.0200 | Buy Now |