Part Details for MMSZ5267B by Diotec Semiconductor AG
Overview of MMSZ5267B by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5267B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Surface mount Zener Diodes | 112000 |
|
$0.0480 / $0.0710 | Buy Now |
Part Details for MMSZ5267B
MMSZ5267B CAD Models
MMSZ5267B Part Data Attributes
|
MMSZ5267B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5267B
Diotec Semiconductor AG
Zener Diode, 75V V(Z), 5%, 0.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for MMSZ5267B
This table gives cross-reference parts and alternative options found for MMSZ5267B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5267B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5267BT3 | Motorola Mobility LLC | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5267B vs MMSZ5267BT3 |
MMSZ5267B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5267B vs MMSZ5267B-E3-08 |
MMSZ5267BT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W | MMSZ5267B vs MMSZ5267BT/R13 |
MMSZ5267B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5267B vs MMSZ5267B-V-GS08 |
MMSZ5267B-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5267B vs MMSZ5267B-HE3-08 |
MMSZ5267BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5267B vs MMSZ5267BT1 |
MMSZ5267B | Motorola Semiconductor Products | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5267B vs MMSZ5267B |
MMSZ5267B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W | MMSZ5267B vs MMSZ5267B |
MMSZ5267BT1G | onsemi | $0.0486 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5267B vs MMSZ5267BT1G |