Part Details for MMSZ5261AS_R1_10001 by PanJit Semiconductor
Overview of MMSZ5261AS_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for MMSZ5261AS_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5261ASR11000
|
Mouser Electronics | Zener Diodes 200mW ZENER 47V RoHS: Compliant | 0 |
|
$0.0210 / $0.0360 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,47V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |