Part Details for MMSZ5259BS by Tak Cheong Electronics (Holdings) Co Ltd
Overview of MMSZ5259BS by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5259BS
MMSZ5259BS CAD Models
MMSZ5259BS Part Data Attributes
|
MMSZ5259BS
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5259BS
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.2 mA |
Alternate Parts for MMSZ5259BS
This table gives cross-reference parts and alternative options found for MMSZ5259BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5259BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5259BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5259BS vs MMSZ5259BS_R2_00001 |
MMSZ5259BST/R13 | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5259BS vs MMSZ5259BST/R13 |
MMSZ5259BS | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5259BS vs MMSZ5259BS |
MMSZ5259BS | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5259BS vs MMSZ5259BS |
MMSZ5259BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5259BS vs MMSZ5259BS-AU_R2_000A1 |
MMSZ5259BST/R7 | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5259BS vs MMSZ5259BST/R7 |
MMSZ5259BS-13 | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5259BS vs MMSZ5259BS-13 |
MMSZ5259BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5259BS vs MMSZ5259BS-FL |
MMSZ5259BS-T3 | Zener Diode, 39V V(Z), 5%, 0.2W | Won-Top Electronics Co Ltd | MMSZ5259BS vs MMSZ5259BS-T3 |
MMSZ5259BS | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5259BS vs MMSZ5259BS |