Part Details for MMSZ5258BT1G by Aptina Imaging
Overview of MMSZ5258BT1G by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5258BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83147382
|
Verical | Zener Diode Single 36V 5% 70Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 | Americas - 96000 |
|
$0.0135 | Buy Now |
DISTI #
70369520
|
Verical | Zener Diode Single 36V 5% 70Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 407 Package Multiple: 1 Date Code: 2335 | Americas - 60001 |
|
$0.0990 / $0.0996 | Buy Now |