Part Details for MMSZ5256CT1G by onsemi
Results Overview of MMSZ5256CT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5256CT1G Information
MMSZ5256CT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5256CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85999269
|
Verical | Diode Zener Single 30V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 5425 Package Multiple: 1 Date Code: 1501 | Americas - 60770 |
|
$0.0691 | Buy Now |
DISTI #
85997941
|
Verical | Diode Zener Single 30V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 5425 Package Multiple: 1 Date Code: 1901 | Americas - 42950 |
|
$0.0691 | Buy Now |
|
Rochester Electronics | Zener Diode, 30V V(Z), 2%, 0.5W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 103720 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for MMSZ5256CT1G
MMSZ5256CT1G CAD Models
MMSZ5256CT1G Part Data Attributes
|
MMSZ5256CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5256CT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 4.2 mA |
Alternate Parts for MMSZ5256CT1G
This table gives cross-reference parts and alternative options found for MMSZ5256CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5256CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5256C-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5256CT1G vs MMSZ5256C-G3-18 |
MMSZ5256C-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256CT1G vs MMSZ5256C-E3-18 |
MMSZ5256C-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256CT1G vs MMSZ5256C-HE3-18 |
MMSZ5256C-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, | MMSZ5256CT1G vs MMSZ5256C-TP-HF |
MMSZ5256C-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256CT1G vs MMSZ5256C-E3-08 |
MMSZ5256C | Diotec Semiconductor AG | Check for Price | Zener Diode | MMSZ5256CT1G vs MMSZ5256C |
MMSZ5256C-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256CT1G vs MMSZ5256C-HE3-08 |
MMSZ5256C | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5256CT1G vs MMSZ5256C |