Part Details for MMSZ5256C-E3-18 by Vishay Intertechnologies
Results Overview of MMSZ5256C-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5256C-E3-18 Information
MMSZ5256C-E3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5256C-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5626
|
Newark | Zener Diode Sod123 |Vishay MMSZ5256C-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
MMSZ5256C-E3-18
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5256C-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 / $0.0345 | Buy Now |
DISTI #
78-MMSZ5256C-E3-18
|
Mouser Electronics | Zener Diodes 30 Volt 0.5W 2% RoHS: Compliant | 0 |
|
$0.0340 / $0.2600 | Order Now |
DISTI #
MMSZ5256C-E3-18
|
TTI | Zener Diodes 30 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0327 / $0.0352 | Buy Now |
DISTI #
MMSZ5256C-E3-18
|
EBV Elektronik | ZENER DIODE SOD123 (Alt: MMSZ5256C-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5256C-E3-18
MMSZ5256C-E3-18 CAD Models
MMSZ5256C-E3-18 Part Data Attributes
|
MMSZ5256C-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5256C-E3-18
Vishay Intertechnologies
Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 27.6 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 4.2 mA |
Alternate Parts for MMSZ5256C-E3-18
This table gives cross-reference parts and alternative options found for MMSZ5256C-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5256C-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5256C-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5256C-E3-18 vs MMSZ5256C-G3-18 |
MMSZ5256C-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256C-E3-18 vs MMSZ5256C-HE3-18 |
MMSZ5256CT1G | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5256C-E3-18 vs MMSZ5256CT1G |
MMSZ5256C-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, | MMSZ5256C-E3-18 vs MMSZ5256C-TP-HF |
MMSZ5256C-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256C-E3-18 vs MMSZ5256C-E3-08 |
MMSZ5256C | Diotec Semiconductor AG | Check for Price | Zener Diode | MMSZ5256C-E3-18 vs MMSZ5256C |
MMSZ5256C-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256C-E3-18 vs MMSZ5256C-HE3-08 |
MMSZ5256C | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5256C-E3-18 vs MMSZ5256C |