Part Details for MMSZ5256B by Diotec Semiconductor AG
Results Overview of MMSZ5256B by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5256B Information
                            MMSZ5256B by Diotec Semiconductor AG is a Zener Diode.
                            Zener Diodes are under the broader part category of Diodes.
                        
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5256B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                4878-MMSZ5256B-ND
                            
                        
                     
                 | 
                DigiKey | DIODE ZENER 30V 500MW SOD123F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | 
                    
                        2050 In Stock  | 
                
                    
  | 
                $0.0363 / $0.1400 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                637-MMSZ5256B
                            
                        
                     
                 | 
                Mouser Electronics | Zener Diodes Zener, SOD-123F, 30V, 0.5W, 5% RoHS: Compliant | 8500 | 
                    
  | 
                $0.0200 / $0.1400 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                E02:0323_06675382
                            
                        
                     
                 | 
                Arrow Electronics | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123F T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2451 | Europe - 12000 | 
                    
  | 
                $0.0142 / $0.0219 | Buy Now | 
| 
                    
                     | 
                Onlinecomponents.com | Zener - SOD-123F - 30V - 0.5W - ±5% COO: China RoHS: Compliant | 21000 Factory Stock | 
                    
  | 
                $0.0145 / $0.0215 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                87867692
                            
                        
                     
                 | 
                Verical | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2451 | Americas - 12000 | 
                    
  | 
                $0.0143 / $0.0220 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                88083561
                            
                        
                     
                 | 
                Verical | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 | Americas - 3025 | 
                    
  | 
                $0.0293 / $0.0329 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                E02:0323_06675382
                            
                        
                     
                 | 
                Arrow Electronics | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123F T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2451 | Europe - 12000 | 
                    
  | 
                $0.0142 / $0.0219 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MMSZ5256B-DIO
                            
                        
                     
                 | 
                TME | Diode: Zener, 0.5W, 30V, 16mA, SMD, reel,tape, SOD123F, single diode Min Qty: 1 | 3025 | 
                    
  | 
                $0.0212 / $0.0900 | Buy Now | 
| 
                    
                     | 
                Master Electronics | Zener - SOD-123F - 30V - 0.5W - ±5% COO: China RoHS: Compliant | 21000 Factory Stock | 
                    
  | 
                $0.0145 / $0.0215 | Buy Now |