Part Details for MMSZ5254BS by Diodes Incorporated
Overview of MMSZ5254BS by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5254BS
MMSZ5254BS CAD Models
MMSZ5254BS Part Data Attributes
|
MMSZ5254BS
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5254BS
Diodes Incorporated
Zener Diode, 27V V(Z), 0.2W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ5254BS
This table gives cross-reference parts and alternative options found for MMSZ5254BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5254BS-13-F | Zener Diode | Diodes Incorporated | MMSZ5254BS vs MMSZ5254BS-13-F |
BZT52-C27S_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5254BS vs BZT52-C27S_R1_00001 |
BZX584C27_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5254BS vs BZX584C27_R2_00001 |
BZX584C27_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5254BS vs BZX584C27_R1_00001 |