Part Details for MMSZ5254BQ-7-F by Diodes Incorporated
Overview of MMSZ5254BQ-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5254BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5254BQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOD123 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0192 / $0.0359 | Buy Now |
DISTI #
MMSZ5254BQ-7-F
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5254BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
621-MMSZ5254BQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 3000 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
MMSZ5254BQ-7-F
|
Avnet Silica | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5254BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 370mW 27V SOD-123 Zener Diodes ROHS | 90 |
|
$0.0225 / $0.0239 | Buy Now |