Part Details for MMSZ5254BQ-13-F by Diodes Incorporated
Overview of MMSZ5254BQ-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5254BQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5254BQ-13-FTR-ND
|
DigiKey | ZENER DIODE SOD123 T&R 10K Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 / $0.0289 | Buy Now |
DISTI #
MMSZ5254BQ-13-F
|
Avnet Americas | Diode Zener Single 27V 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5254BQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1900000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
621-MMSZ5254BQ-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 10K RoHS: Compliant | 9960 |
|
$0.0190 / $0.2100 | Buy Now |
|
LCSC | 370mW 27V SOD-123 Zener Diodes ROHS | 70 |
|
$0.0235 / $0.0249 | Buy Now |