MMSZ5254BD87Z
Fairchild Semiconductor Corporation
Description: Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional

Overview of MMSZ5254BD87Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMSZ5254BD87Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5254BD87Z by Fairchild Semiconductor Corporation

MMSZ5254BD87Z
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Working Test Current
4.6 mA
Want to compare parts?
  1. MMSZ5254BD87Z
    Fairchild Semiconductor Corporation
    Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for MMSZ5254BD87Z

This table gives cross-reference parts and alternative options found for MMSZ5254BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5254B-HE3-18 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254BD87Z vs MMSZ5254B-HE3-18
MMSZ5254B-T1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5254BD87Z vs MMSZ5254B-T1
MMSZ5254B-G3-08 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254BD87Z vs MMSZ5254B-G3-08
MMSZ5254B-AU_R2_000A1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5254BD87Z vs MMSZ5254B-AU_R2_000A1
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ5254BD87Z vs MMSZ5254B
MMSZ5254B-TP-HF Zener Diode, 27V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5254BD87Z vs MMSZ5254B-TP-HF
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5254BD87Z vs MMSZ5254B
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5254BD87Z vs MMSZ5254B
MMSZ5254B-TP Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5254BD87Z vs MMSZ5254B-TP
MMSZ5254B-7 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5254BD87Z vs MMSZ5254B-7
Part Number Description Manufacturer Compare
1N6334BD2B.CVB Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5254BD87Z vs 1N6334BD2B.CVB
BZT52C30-13 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5254BD87Z vs BZT52C30-13
MSPMLL5254B-1E3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5254BD87Z vs MSPMLL5254B-1E3
BZT52C30-E3-08 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254BD87Z vs BZT52C30-E3-08
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5254BD87Z vs MMSZ5254B
1N6334BD2A-JQRS.GRPB Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5254BD87Z vs 1N6334BD2A-JQRS.GRPB
BZT52C27-FL Zener Diode Formosa Microsemi Co Ltd MMSZ5254BD87Z vs BZT52C27-FL
BZT52C27T-TP Zener Diode, 27V V(Z), 7.04%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5254BD87Z vs BZT52C27T-TP
MLL5254BUR-1E3TR Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5254BD87Z vs MLL5254BUR-1E3TR
1N6334BD2B.SEM Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5254BD87Z vs 1N6334BD2B.SEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5254BD87Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5254BD87Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MMSZ5254BD87Z would you like to use for your alert(s)?
  • Please alert me when MMSZ5254BD87Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5254BD87Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5254BD87Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5254BD87Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5254BD87Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5254BD87Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: